The MMBZ5231 is a unidirectional silicon zener diode with a maximum power dissipation of 300mW and a JEDEC package code of TO-236AB. It has three terminals and is available in a 3-pin package. The diode element material is silicon and the diode type is zener diode. The MMBZ5231 is suitable for use in a variety of applications including those requiring a unidirectional current flow.
Sign in to ask questions about the Vishay MMBZ5231 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MMBZ5231 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.3 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MMBZ5231 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.