The MMBZ5235 is a single zener diode with a maximum power dissipation of 0.3W and a maximum voltage rating of 35V. It has a unidirectional polarity and is made of silicon. The diode is packaged in a TO-236AB package with 3 terminals. It is suitable for general-purpose applications.
Sign in to ask questions about the Vishay MMBZ5235 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MMBZ5235 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.3 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MMBZ5235 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.