The MMBZ5238B-V is a single zener diode with a maximum operating temperature of 150°C and a maximum power dissipation of 0.3W. It has a unidirectional polarity and is made of silicon material. The diode is packaged in a 3-pin TO-236AB package type, which is a R-PDSO-G3 package. It is suitable for use in discrete semiconductor applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |