The MMBZ5264 is a unidirectional Zener diode with a maximum power dissipation of 0.3W. It features a TO-236AB package with 3 terminals and a dual terminal position. The diode element is made of silicon and has a JEDEC package code of TO-236AB. It is suitable for use in a variety of applications requiring a unidirectional Zener diode.
Sign in to ask questions about the Vishay MMBZ5264 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MMBZ5264 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.3 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MMBZ5264 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.