
Diode Zener Single 5.6V 5% 500mW 2-Pin SOD-123 T/R
Checking distributor stock and pricing after the page loads.
Vishay MMSZ4690-V-GS08 technical specifications.
| Height | 1.25mm |
| Impedance | 40R |
| Length | 2.85mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 10uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Width | 1.7mm |
| Zener Current | 10uA |
| Zener Voltage | 5.6V |
| RoHS | Compliant |
No datasheet is available for this part.