Diode Zener Single 6.2V 5% 500mW 2-Pin SOD-123 T/R
Checking distributor stock and pricing after the page loads.
Vishay MMSZ4691-V-GS08 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | Unknown |
| Voltage Tolerance | 5% |
| Working Voltage | 6.2V |
| Zener Current | 10uA |
| Zener Voltage | 6.2V |
| RoHS | Compliant |
No datasheet is available for this part.