This silicon zener diode features a maximum operating temperature of 150°C and a maximum power dissipation of 0.5W. It has a unidirectional polarity and is constructed from a single silicon diode element. The diode is available in a 2-pin package type, with a dual terminal position. The device is suitable for use in a range of applications, including those requiring high-temperature operation.
Checking distributor stock and pricing after the page loads.
Vishay MMSZ4692-E3-08 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.