The MMSZ5243B-HE3-18 is a silicon unidirectional zener diode with a maximum operating temperature of 150 degrees Celsius. It has a maximum power dissipation of 0.5 watts and is available in a 2-pin package. The diode element is made of silicon and has a terminal position of dual. It is suitable for use in a variety of applications where a zener diode is required.
Vishay MMSZ5243B-HE3-18 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.