
Surface mount chip resistor featuring thin film technology and a cylindrical MELF construction. This 1kΩ, 1% tolerance resistor offers 0.2W power dissipation and a 50 ppm temperature coefficient. Operating across a -55°C to +155°C range, it boasts a 350V voltage rating and is compliant with automotive AEC-Q200 standards, including anti-sulfur properties. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Vishay MMU01020C1001FB300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MMU01020C1001FB300 technical specifications.
| Package/Case | 0102 |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Diameter | 1.1mm |
| Features | Automotive AEC-Q200, Anti-Sulfur |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Military Standard | Not |
| Number of Terminations | 2 |
| Operating Supply Voltage | 150V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | MMU 0102 - Professional |
| Size Code | 0102 |
| Technology | THIN FILM |
| Tolerance | 1% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MMU01020C1001FB300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
