
Surface mount chip resistor featuring thin film technology and a metal film construction. Offers 10kΩ resistance with a 1% tolerance and 0.2W power rating. Designed for automotive applications with AEC-Q200 qualification and an operating temperature range of -55°C to +155°C. Includes anti-sulfur protection and a 350V voltage rating.
Vishay MMU01020C1002FB300 technical specifications.
| Package/Case | 0102 |
| Contact Plating | Tin |
| Diameter | 1.1mm |
| Features | Automotive AEC-Q200, Anti-Sulfur |
| Height | 500um |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Number of Terminations | 2 |
| Operating Supply Voltage | 150V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | MMU 0102 - Professional |
| Size Code | 0102 |
| Technology | THIN FILM |
| Tolerance | 1% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MMU01020C1002FB300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
