
1M ohm 1% tolerance metal film chip resistor, 0.3W power rating, 350V voltage rating, and 150V operating supply voltage. Features automotive AEC-Q200 qualification, anti-sulfur protection, and a thin film technology. Packaged in a 0102 case with tin contact plating, measuring 2.2mm in length and 1.1mm in diameter. Operating temperature range from -55°C to 155°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MMU01020C1004FB300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0102 |
| Contact Plating | Tin |
| Diameter | 1.1mm |
| Features | Automotive AEC-Q200, Anti-Sulfur |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Number of Terminations | 2 |
| Operating Supply Voltage | 150V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | MMU - Professional |
| Technology | THIN FILM |
| Tolerance | 1% |
| Voltage Rating | 350V |
| Weight | 0.000282oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay MMU01020C1004FB300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
