The Vishay MMU01020C1509FB300 is a 1.1mm diameter, 1% tolerance, 100V voltage rating, 15 ohm metal film chip resistor. It is packaged in a 0102 case and features a tin contact plating. The resistor operates over a temperature range of -55°C to 125°C and is RoHS compliant. It is available in cut tape packaging and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MMU01020C1509FB300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0102 |
| Contact Plating | Tin |
| Diameter | 1.1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 150V |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 15R |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | MMU0102 |
| Technology | THIN FILM |
| Tolerance | 1% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MMU01020C1509FB300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.