Vishay MMU01020C1600FB300 technical specifications.
| Body Diameter | 1.1mm |
| Case Code (Metric) | 2211 |
| Package/Case | 0102 |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 150V |
| Packaging | Tape and Reel |
| Resistance | 160R |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | MMx Prof |
| Technology | THIN FILM |
| Tolerance | 1% |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MMU01020C1600FB300 to view detailed technical specifications.
No datasheet is available for this part.