
The Vishay MMU01020C1609FB300 is a 1.1mm diameter metal film chip resistor with a 350V voltage rating and 1% tolerance. It operates over a temperature range of -55°C to 125°C and is suitable for use in high-reliability applications. The resistor is packaged in a 0102 case and is available on tape and reel. It meets the requirements of RoHS and Reach SVHC compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MMU01020C1609FB300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Diameter | 1.1mm |
| Case Code (Metric) | 2211 |
| Package/Case | 0102 |
| Contact Plating | Tin |
| Diameter | 1.1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 150V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Resistance | 16R |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | MMU 0102 - Professional |
| Technology | THIN FILM |
| Tolerance | 1% |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MMU01020C1609FB300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
