
VISHAY - MMU01020C1800FB300 - Résistance CMS MELF, 180 ohm, Série MMU 0102, 100 V, Couche métallique, 200 mW, ± 1%
Sign in to ask questions about the Vishay MMU01020C1800FB300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MMU01020C1800FB300 technical specifications.
| Package/Case | 0805 |
| Contact Plating | Tin |
| Diameter | 1.1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 150V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 180R |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | MMU 0102 - Professional |
| Technology | THIN FILM |
| Tolerance | 1% |
| Voltage Rating | 350V |
| Weight | 0.000282oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay MMU01020C1800FB300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.