
The Vishay MMU01020C1802FB300 is a 1.1mm x 2.2mm metal film chip resistor with a resistance of 18kR and a tolerance of 1%. It has a voltage rating of 350V and an operating supply voltage of 150V. The resistor is packaged in a MELF 0904 package and is lead-free and RoHS compliant. It has an operating temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0102 |
| Contact Plating | Tin |
| Diameter | 1.1mm |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 150V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 18kR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | MMx Prof |
| Technology | THIN FILM |
| Tolerance | 1% |
| Voltage Rating | 350V |
| RoHS | Compliant |