
The MMU01020C2402FB300 is a 1.1mm x 2.2mm metal film chip resistor from Vishay, with a voltage rating of 350V and a resistance of 24kR. It has a tolerance of 1% and is lead free. The resistor is packaged in a tape and reel format and is RoHS compliant. It operates over a temperature range of -55°C to 125°C and has a maximum operating supply voltage of 150V.
Checking distributor stock and pricing after the page loads.
Vishay MMU01020C2402FB300 technical specifications.
| Package/Case | 0102 |
| Contact Plating | Tin |
| Diameter | 1.1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 150V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 24kR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | MMU 0102 - Professional |
| Technology | THIN FILM |
| Tolerance | 1% |
| Voltage Rating | 350V |
| RoHS | Compliant |
No datasheet is available for this part.