
The MMU01020C2409FB300 is a 1.1mm diameter, 24 ohm, 1% tolerance, metal film chip resistor from Vishay with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is designed for use in high-reliability applications and is lead-free and RoHS compliant. The resistor is packaged in a 0102 case and is available on tape and reel. It has a voltage rating of 350V and a resistance tolerance of 1%. The resistor is part of the MMx Prof series and features a thin film technology.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MMU01020C2409FB300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MMU01020C2409FB300 technical specifications.
| Package/Case | 0102 |
| Contact Plating | Tin |
| Diameter | 1.1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 150V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 24R |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | MMx Prof |
| Technology | THIN FILM |
| Tolerance | 1% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MMU01020C2409FB300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.