
The MMU01020C3001FB300 is a 0805 MELF, 0904 chip resistor from Vishay with a voltage rating of 350V and a tolerance of 1%. It operates over a temperature range of -55°C to 155°C and has a maximum power dissipation of 300mW. The resistor is lead-free and RoHS compliant, with a resistance of 3kΩ and a resistance tolerance of 1%. It is packaged in tape and reel and is rated to AEC-Q200 automotive standards.
Vishay MMU01020C3001FB300 technical specifications.
| Package/Case | 0805 |
| Contact Plating | Tin, Matte |
| Features | Automotive AEC-Q200, Anti-Sulfur |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Number of Terminations | 2 |
| Operating Supply Voltage | 150V |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 3kR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | MMU - Professional |
| Size Code | 0805 |
| Technology | THIN FILM |
| Tolerance | 1% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MMU01020C3001FB300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.