
The Vishay MMU01020C3009FB300 is a 1.1mm diameter, 2.2mm long, 30 ohm thin film chip resistor with a 1% tolerance. It operates within a supply voltage of 150V and has a voltage rating of 350V. This lead-free resistor is designed to function within a temperature range of -55°C to 125°C. The component is packaged in a tape and reel format and meets RoHS compliance standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MMU01020C3009FB300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0102 |
| Contact Plating | Tin |
| Diameter | 1.1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 150V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 30R |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | MMU 0102 - Professional |
| Technology | THIN FILM |
| Tolerance | 1% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MMU01020C3009FB300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.