
Thin film chip resistor, 3.6 kΩ resistance with 1% tolerance. Features 0.2 W power rating, 50 ppm temperature coefficient, and a 350V voltage rating. Constructed with a cylindrical MELF package (0102 case) measuring 2.2mm in length and 1.1mm in diameter, it offers 2 terminations with tin plating. Designed for automotive applications with AEC-Q200 qualification, operating from -55°C to 155°C, and is RoHS compliant.
Sign in to ask questions about the Vishay MMU01020C3601FB300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MMU01020C3601FB300 technical specifications.
| Package/Case | 0102 |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Diameter | 1.1mm |
| Features | Automotive AEC-Q200, Anti-Sulfur |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 300mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Operating Supply Voltage | 150V |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 3.6kR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | MMU - Professional |
| Technology | THIN FILM |
| Tolerance | 1% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MMU01020C3601FB300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
