
RESISTOR, THIN FILM, 0.2 W, 1 %, 50 ppm, 365 ohm, SURFACE MOUNT, 0904, MELF, ROHS COMPLIANT
Vishay MMU01020C3650FB300 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2.2 |
| Tolerance | 1 |
| Resistance | 365 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.