Surface mount chip resistor featuring thin film technology and a 390 ohm resistance with 1% tolerance. Rated at 0.2W (300mW) maximum power dissipation and a 350V operating voltage. Designed for automotive applications with AEC-Q200 qualification and anti-sulfur properties. Operates across a wide temperature range from -55°C to 155°C. Packaged in a 0102 MELF case with tin plating.
Vishay MMU01020C3900FB300 technical specifications.
| Package/Case | 0102 |
| Contact Plating | Tin |
| Diameter | 1.1mm |
| Features | Automotive AEC-Q200, Anti-Sulfur |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Number of Terminations | 2 |
| Operating Supply Voltage | 150V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 390R |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | MMU - Professional |
| Size Code | 0102 |
| Technology | THIN FILM |
| Tolerance | 1% |
| Voltage Rating | 350V |
| Weight | 0.000282oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay MMU01020C3900FB300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.