
The Vishay MMU01020C3909FB300 is a 350V 1% metal film chip resistor with a 1.1mm diameter and 2.2mm length. It is packaged in a 0102 case and features a tin contact plating. The resistor is lead-free and RoHS compliant, with an operating temperature range of -55°C to 125°C. It can withstand an operating supply voltage of up to 150V.
Vishay MMU01020C3909FB300 technical specifications.
| Package/Case | 0102 |
| Contact Plating | Tin |
| Diameter | 1.1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 150V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 39R |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | MMx Prof |
| Technology | THIN FILM |
| Tolerance | 1% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MMU01020C3909FB300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.