
The MMU01020C4703FB300 is a 1.1mm diameter, 470kR, 1% tolerance, metal film chip resistor with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is rated for 300mW power dissipation and 350V voltage rating. The resistor is lead-free and RoHS compliant, and meets AEC-Q200 automotive standards. It is available in a 0102 package, with a length of 2.2mm and a contact plating of tin.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MMU01020C4703FB300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0102 |
| Contact Plating | Tin |
| Diameter | 1.1mm |
| Features | Automotive AEC-Q200, Anti-Sulfur |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Number of Terminations | 2 |
| Operating Supply Voltage | 150V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 470kR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | MMU - Professional |
| Technology | THIN FILM |
| Tolerance | 1% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MMU01020C4703FB300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.