Sign in to ask questions about the Vishay MMU01020C4990FB300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MMU01020C4990FB300 technical specifications.
| Package/Case | 0102 |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 150V |
| Resistance | 499R |
| RoHS Compliant | Yes |
| Series | MMU0102 |
| Technology | THIN FILM |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay MMU01020C4990FB300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.