
The Vishay MMU01020C5100FB300 is a 1.1mm diameter, 510 ohm, 1% tolerance, metal film chip resistor with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum operating voltage of 150V and a voltage rating of 350V. The resistor is lead free and RoHS compliant, packaged in a tape and reel format with 3000 units per package. It is manufactured by Vishay and is a part of the MMU 0102 - Professional series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MMU01020C5100FB300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0102 |
| Contact Plating | Tin |
| Diameter | 1.1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 150V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 510R |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | MMU 0102 - Professional |
| Technology | THIN FILM |
| Tolerance | 1% |
| Voltage Rating | 350V |
| Weight | 0.000282oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay MMU01020C5100FB300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.