Surface mount thin film chip resistor featuring 75 ohm resistance with 1% tolerance. Rated for 0.2W power dissipation and a maximum operating voltage of 350V, this metal film resistor operates across a wide temperature range from -55°C to 155°C. Designed for automotive applications with AEC-Q200 qualification and anti-sulfur protection, it is housed in an 0805 package with tin contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MMU01020C7509FB300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0805 |
| Contact Plating | Tin |
| Diameter | 1.1mm |
| Features | Automotive AEC-Q200, Anti-Sulfur |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Number of Terminations | 2 |
| Operating Supply Voltage | 150V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 75R |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | MMU - Professional |
| Technology | THIN FILM |
| Tolerance | 1% |
| Voltage Rating | 350V |
| Weight | 0.000282oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay MMU01020C7509FB300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.