The MMU01020C8200FB300 is a 2-terminal chip resistor from Vishay with a resistance of 820 ohms and a tolerance of 1%. It operates at a maximum power dissipation of 300mW and has a maximum operating temperature of 155°C. The resistor is lead-free and RoHS compliant, and is packaged in a tape and reel format. It is rated to AEC-Q200 and features anti-sulfur properties for use in automotive applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0102 |
| Contact Plating | Tin |
| Diameter | 1.1mm |
| Features | Automotive AEC-Q200, Anti-Sulfur |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Number of Terminations | 2 |
| Operating Supply Voltage | 150V |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 820R |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | MMU - Professional |
| Technology | THIN FILM |
| Tolerance | 1% |
| Voltage Rating | 350V |
| RoHS | Compliant |