The MMU01020C8202FB300 is a 0805 metal film resistor from Vishay with a voltage rating of 350V and a resistance of 82kR. It has a tolerance of 1% and is lead free. The resistor is packaged in a tape and reel format and is compliant with RoHS regulations. It has an operating temperature range of -55°C to 125°C and can withstand an operating supply voltage of 150V.
Vishay MMU01020C8202FB300 technical specifications.
| Package/Case | 0805 |
| Contact Plating | Tin |
| Diameter | 1.1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 150V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 82kR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | MMU 0102 - Professional |
| Technology | THIN FILM |
| Tolerance | 1% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MMU01020C8202FB300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.