RESISTOR, NETWORK, FILM, DIVIDER, 0.2 W, SURFACE MOUNT, 0612, SOT-23
Vishay MPM10015002AT1 technical specifications.
| Package/Case | TO-236-3 |
| Circuit Type | Voltage Divider |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 2 |
| Packaging | Tape and Reel |
| Power Per Element | 100mW |
| RoHS Compliant | No |
| Series | MPM |
| Tolerance | 0.1% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay MPM10015002AT1 to view detailed technical specifications.
No datasheet is available for this part.