RESISTOR, NETWORK, FILM, DIVIDER, 0.2W, SURFACE MOUNT, 0612, SOT-23
Vishay MPM10015002BT1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Number of Elements | 2 |
| Tolerance | 0.1 |
| Manufacturer Series | MPM |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MPM10015002BT1 to view detailed technical specifications.
No datasheet is available for this part.