
This is a 2-element surface mount voltage divider from Vishay, packaged in a TO-236-3 case. It operates over a temperature range of -55°C to 125°C and has a power per element rating of 100mW. The resistors are not RoHS compliant. This is a thin film technology resistor network.
Vishay MPM10016001AT1 technical specifications.
| Package/Case | TO-236-3 |
| Circuit Type | Voltage Divider |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 2 |
| Packaging | Tape and Reel |
| Power Per Element | 100mW |
| RoHS Compliant | No |
| Series | MPM |
| Technology | THIN FILM |
| Tolerance | 0.1% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay MPM10016001AT1 to view detailed technical specifications.
No datasheet is available for this part.