
The MPM1002AT1 is a 2-resistor voltage divider network from Vishay, featuring a resistance of 5kR and a power per element of 100mW. It is packaged in a SOT-23 case and is suitable for surface mount applications. The network operates over a temperature range of -55°C to 125°C. The MPM1002AT1 is not RoHS compliant and is not radiation hardened.
Vishay MPM1002AT1 technical specifications.
| Package/Case | SOT-23 |
| Circuit Type | Voltage Divider |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Per Element | 100mW |
| Radiation Hardening | No |
| Resistance | 5kR |
| RoHS Compliant | No |
| Series | MPM |
| Technology | THIN FILM |
| Tolerance | 0.1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay MPM1002AT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
