
The MPM1003AT1 is a dual voltage divider resistor network from Vishay, featuring a 50kR resistance value with a 0.1% tolerance. It is constructed using THIN FILM technology and is available in a SOT-23 package, suitable for surface mount applications. The device operates over a temperature range of -55°C to 125°C and is available in quantities of 1000 units per reel. Note that this product is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Vishay MPM1003AT1 technical specifications.
| Package/Case | SOT-23 |
| Circuit Type | Voltage Divider |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Per Element | 100mW |
| Radiation Hardening | No |
| Resistance | 50kR |
| RoHS Compliant | No |
| Series | MPM |
| Technology | THIN FILM |
| Tolerance | 0.1% |
| RoHS | Not CompliantNo |