
The MPM20018001AT1 is a 2-element voltage divider resistor network from Vishay. It is packaged in a surface mount TO-236-3 case and is rated for operation between -55°C and 125°C. Each resistor has a power rating of 100mW. This product is not RoHS compliant.
Vishay MPM20018001AT1 technical specifications.
| Package/Case | TO-236-3 |
| Circuit Type | Voltage Divider |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 2 |
| Packaging | Tape and Reel |
| Power Per Element | 100mW |
| RoHS Compliant | No |
| Series | MPM |
| Tolerance | 0.1% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay MPM20018001AT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.