Vishay MPM2001AT1 technical specifications.
| Package/Case | SOT-23 |
| Circuit Type | Voltage Divider |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Per Element | 100mW |
| Radiation Hardening | No |
| Resistance | 1kR |
| RoHS Compliant | No |
| Series | MPM |
| Technology | THIN FILM |
| Tolerance | 0.1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay MPM2001AT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.