The MPM2002AT0 is a two-element thin film resistor network from Vishay, packaged in a SOT-23 case. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistors have a power rating of 100mW and a tolerance of 0.1%. The device is not radiation hardened and is not RoHS compliant.
Vishay MPM2002AT0 technical specifications.
| Package/Case | SOT-23 |
| Height | 1.02mm |
| Lead Pitch | 2mm |
| Length | 3.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 2 |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Power Per Element | 100mW |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | No |
| Series | MPM |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| Width | 2.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay MPM2002AT0 to view detailed technical specifications.
No datasheet is available for this part.