Array/Network Resistor, Divider, 0.2W, 10000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0612, SOT-23
Vishay MPM2002DT0 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Number of Elements | 2 |
| Package Length | 2.86 |
| Tolerance | 0.5 |
| Package Width | 2.3 |
| Package Height | 0.905 |
| Manufacturer Series | MPM |
| Series | MPM (DIVIDER) |
| Resistance | 10000 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay MPM2002DT0 to view detailed technical specifications.
No datasheet is available for this part.