The MPM2002FW is a 3-terminal isolated resistor network from Vishay with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a package length of 2.86mm, width of 2.3mm, and height of 0.905mm. The resistor network features a resistance of 10000 ohms and is part of the MPM(DIVIDER) series. It is suitable for use in SMT applications.
Vishay MPM2002FW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Package Length | 2.86 |
| Tolerance | 1 |
| Package Width | 2.3 |
| Package Height | 0.905 |
| Manufacturer Series | MPM(DIVIDER) |
| Series | MPM (DIVIDER) |
| Resistance | 10000 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MPM2002FW to view detailed technical specifications.
No datasheet is available for this part.