
The MPM4001AT1 is a 2kR 0.1% voltage divider resistor network from Vishay, packaged in the TO-236-3 surface mount package. It operates over a temperature range of -55°C to 125°C and has a maximum power per element of 100mW. This resistor network is suitable for use in a variety of applications, including those requiring isolated and bused configurations.
Vishay MPM4001AT1 technical specifications.
| Package/Case | TO-236-3 |
| Circuit Type | Voltage Divider |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 2 |
| Packaging | Tape and Reel |
| Power Per Element | 100mW |
| Resistance | 2kR |
| Series | MPM |
| Tolerance | 0.1% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay MPM4001AT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.