Surface mount resistor network featuring a voltage divider circuit type. This thin film component offers 2 elements with a total resistance of 10kΩ and a precise 0.1% tolerance. Designed for a 0.2W power rating per element, it operates across a wide temperature range from -55°C to 125°C with a 100V voltage rating. Packaged on tape and reel for automated assembly, this RoHS compliant network is suitable for demanding electronic applications.
Vishay MPMT10011002AT1 technical specifications.
| Package/Case | SOT-23 |
| Circuit Type | Voltage Divider |
| Lead Pitch | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 2 |
| Number of Resistors | 2 |
| Packaging | Tape and Reel |
| Power Per Element | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 0.1% |
| RoHS Compliant | Yes |
| Series | MPM (DIVIDER) |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MPMT10011002AT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.