Surface mount resistor network featuring a voltage divider circuit with two 1kΩ resistors, each offering 0.1% tolerance. This RoHS compliant component is designed for film technology and operates at 0.2W. Packaged on tape and reel for efficient automated assembly, it utilizes SOT-23 packaging with SMD/SMT termination.
Vishay MPMT10011003AT1 technical specifications.
| Package/Case | SOT-23 |
| Circuit Type | Voltage Divider |
| Lead Free | Lead Free |
| Number of Resistors | 2 |
| Packaging | Tape and Reel |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | MPM |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay MPMT10011003AT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.