
Surface mount resistor network featuring a voltage divider circuit. This 2-resistor array offers a total power rating of 0.2 W and is constructed with film technology. Designed for tape and reel packaging, it utilizes SMD/SMT termination for efficient assembly. The component is lead-free and RoHS compliant.
Vishay MPMT10012001AT1 technical specifications.
| Circuit Type | Voltage Divider |
| Lead Free | Lead Free |
| Number of Resistors | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MPM |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay MPMT10012001AT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.