
Surface mount resistor network featuring a voltage divider circuit. This 0.2W component offers two 1kΩ resistors with 0.1% tolerance, operating from -55°C to 125°C. Designed for tape and reel packaging, it utilizes SMD/SMT termination and is lead-free and RoHS compliant.
Vishay MPMT10012002AT1 technical specifications.
| Package/Case | SOT-23 |
| Circuit Type | Voltage Divider |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 2 |
| Packaging | Tape and Reel |
| Power Per Element | 100mW |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | MPM |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay MPMT10012002AT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
