
The MPM series surface mount voltage divider is a two-element resistor network available in a TO-236-3 package. Operating over a temperature range of -55°C to 125°C, this device is suitable for high-temperature applications. With a power per element of 100mW, it is designed for moderate power dissipation. The MPM series is RoHS compliant and available on tape and reel packaging.
Vishay MPMT10012002DT1 technical specifications.
| Package/Case | TO-236-3 |
| Circuit Type | Voltage Divider |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 2 |
| Packaging | Tape and Reel |
| Power Per Element | 100mW |
| RoHS Compliant | Yes |
| Series | MPM |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay MPMT10012002DT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.