
Surface mount resistor network featuring a voltage divider circuit type. This thin film component offers 25kR resistance with a 0.1% tolerance, rated for 0.1W per element and a 100V voltage rating. The SOT-23 package measures 3.05mm length, 2.5mm width, and 1.02mm height, with a 2mm lead pitch. Operating across a -55°C to 125°C temperature range, this RoHS compliant network is supplied on tape and reel.
Vishay MPMT10012502AT1 technical specifications.
| Package/Case | SOT-23 |
| Circuit Type | Voltage Divider |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Length | 3.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 2 |
| Packaging | Tape and Reel |
| Power Per Element | 100mW |
| Radiation Hardening | No |
| Resistance | 25kR |
| RoHS Compliant | Yes |
| Series | MPM |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MPMT10012502AT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.