Surface mount resistor network featuring a voltage divider circuit type. This component offers two 4kΩ resistors with a 0.1% tolerance, each rated for 100mW power dissipation. Designed for surface mounting with a 2mm lead pitch, it operates within a temperature range of -55°C to 125°C and has a 100V voltage rating. Packaged on tape and reel, this RoHS compliant component is ideal for precise voltage division applications.
Vishay MPMT10014001AT1 technical specifications.
| Package/Case | SOT-23 |
| Circuit Type | Voltage Divider |
| Lead Pitch | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 2 |
| Packaging | Tape and Reel |
| Power Per Element | 100mW |
| Resistance | 4kR |
| RoHS Compliant | Yes |
| Series | MPM (DIVIDER) |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MPMT10014001AT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.