Surface mount resistor network featuring a voltage divider circuit with two isolated resistors. Each element offers 100mW power dissipation with a precise 0.1% tolerance. Designed for operation across a wide temperature range from -55°C to 125°C, this RoHS compliant component is supplied on tape and reel.
Vishay MPMT10015001AT1 technical specifications.
| Package/Case | TO-236-3 |
| Circuit Type | Voltage Divider |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 2 |
| Packaging | Tape and Reel |
| Power Per Element | 100mW |
| RoHS Compliant | Yes |
| Series | MPM |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay MPMT10015001AT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.