
The MPM Series resistor network is a 2-element voltage divider with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is designed for surface mount applications and is available in a TO-236-3 package. The network is RoHS compliant and has a power per element of 100mW. The resistors are specified to a 1% tolerance.
Vishay MPMT10019001FT1 technical specifications.
| Package/Case | TO-236-3 |
| Circuit Type | Voltage Divider |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 2 |
| Packaging | Tape and Reel |
| Power Per Element | 100mW |
| RoHS Compliant | Yes |
| Series | MPM |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay MPMT10019001FT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.